


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 35 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 371,99000 Kč | 4 371,99 Kč |
| 10 | 3 892,56700 Kč | 38 925,67 Kč |
| 25 | 3 716,53680 Kč | 92 913,42 Kč |
| 50 | 3 588,57080 Kč | 179 428,54 Kč |
| Unit Price without VAT: | 4 371,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 290,10790 Kč |

