MFG_3RP25251BB30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RP25251BB30

DigiKey Part Number
3473-3RP25251BB30-ND
Manufacturer
Manufacturer Product Number
3RP25251BB30
Description
RELAY TIME DELAY 100HR 3A 250V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 100 Hrs Delay 3A @ 250VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RP25251BB30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.05 Sec ~ 100 Hrs
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
24VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 588,60000 Kč3 588,60 Kč
103 195,22200 Kč31 952,22 Kč
253 050,73440 Kč76 268,36 Kč
502 945,74540 Kč147 287,27 Kč
Manufacturers Standard Package
Unit Price without VAT:3 588,60000 Kč
Unit Price with VAT:4 342,20600 Kč