
J115F31CH24VDCS61.5U | |
|---|---|
DigiKey Part Number | 2449-J115F31CH24VDCS61.5U-ND |
Manufacturer | |
Manufacturer Product Number | J115F31CH24VDCS61.5U |
Description | RELAY GEN PURPOSE SPDT 50A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F31CH24VDCS61.5U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 62.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 384 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 20 | 80,67450 Kč | 1 613,49 Kč |
| 40 | 77,91300 Kč | 3 116,52 Kč |
| 60 | 76,33817 Kč | 4 580,29 Kč |
| 100 | 74,40010 Kč | 7 440,01 Kč |
| 260 | 70,90458 Kč | 18 435,19 Kč |
| 500 | 68,60508 Kč | 34 302,54 Kč |
| 1 000 | 66,24785 Kč | 66 247,85 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |




