
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Overtemperature | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | Automatic Reset, Manual Reset | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 489,64000 Kč | 10 489,64 Kč |
| Unit Price without VAT: | 10 489,64000 Kč |
|---|---|
| Unit Price with VAT: | 12 692,46440 Kč |






