Chassis Metal, Steel Gray Open End(s) 8.000" L x 4.000" W (203.20mm x 101.60mm) X 1.040" (26.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1441-9

DigiKey Part Number
HM2761-ND
Manufacturer
Manufacturer Product Number
1441-9
Description
CHASSIS STEEL GRAY 8"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Steel Gray Open End(s) 8.000" L x 4.000" W (203.20mm x 101.60mm) X 1.040" (26.42mm)
Datasheet
 Datasheet
EDA/CAD Models
1441-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Open End(s)
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
20 Gauge
Part Status
Active
Features
Hardware not Provided
Container Type
Chassis
Shipping Info
Shipped from DigiKey
Size / Dimension
8.000" L x 4.000" W (203.20mm x 101.60mm)
Weight
0.634 lb (287.58 g)
Height
1.040" (26.42mm)
Base Product Number
Area (L x W)
32.0in² (206cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,17000 Kč399,17 Kč
Manufacturers Standard Package
Unit Price without VAT:399,17000 Kč
Unit Price with VAT:482,99570 Kč
Alternate Color
CHASSIS STEEL BLACK 8"L X 4"W
In-Stock: 1
Unit Price: 442,14000 Kč