
3RM12012AA04 | |
|---|---|
DigiKey Part Number | 3473-3RM12012AA04-ND |
Manufacturer | |
Manufacturer Product Number | 3RM12012AA04 |
Description | HYBD REV STARTER 0.1-0.5A 24VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 19.2 ~ 30VDC Supply 0.5A 48 ~ 500V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 48 ~ 500V | |
Current - Output | 0.5A | |
Wattage - Load | 120 W | |
Voltage - Supply | 19.2 ~ 30VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 698,20000 Kč | 7 698,20 Kč |
| Unit Price without VAT: | 7 698,20000 Kč |
|---|---|
| Unit Price with VAT: | 9 314,82200 Kč |











