
3RH29111HA10 | |
|---|---|
DigiKey Part Number | 3473-3RH29111HA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RH29111HA10 |
Description | AUX. SWITCH 1NO FOR S0 SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Switch 3RH, 3RT Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RH29111HA10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Auxiliary Switch | |
For Use With/Related Products | 3RH, 3RT Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,57000 Kč | 492,57 Kč |
| 10 | 438,80800 Kč | 4 388,08 Kč |
| 25 | 419,02120 Kč | 10 475,53 Kč |
| 50 | 404,63580 Kč | 20 231,79 Kč |
| 100 | 390,72800 Kč | 39 072,80 Kč |
| 250 | 373,06664 Kč | 93 266,66 Kč |
| 500 | 360,22992 Kč | 180 114,96 Kč |
| Unit Price without VAT: | 492,57000 Kč |
|---|---|
| Unit Price with VAT: | 596,00970 Kč |










