Cable Gland Polyamide (PA), Nylon M32 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon M32 Black
53112885

53112924

DigiKey Part Number
2181-53112924-ND
Manufacturer
Manufacturer Product Number
53112924
Description
CABLE GLAND 11-20MM M32 POLYAMID
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M32 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.433" (11.00mm)
Outside Cable Diameter (Max)
0.787" (20.00mm)
Thread Size
M32
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
1.272" (32.3mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,82000 Kč151,82 Kč
10128,99100 Kč1 289,91 Kč
25120,91480 Kč3 022,87 Kč
50115,13620 Kč5 756,81 Kč
100109,64110 Kč10 964,11 Kč
250102,77764 Kč25 694,41 Kč
50097,87462 Kč48 937,31 Kč
1 00093,20802 Kč93 208,02 Kč
Manufacturers Standard Package
Unit Price without VAT:151,82000 Kč
Unit Price with VAT:183,70220 Kč