



3RH22441BB40 | |
|---|---|
DigiKey Part Number | 3473-3RH22441BB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RH22441BB40 |
Description | CONTACTOR_AUX_3RH2244-1BB40_24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 166.7 mA | |
Coil Power | 4W | |
Coil Resistance | 144Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 099,28000 Kč | 4 099,28 Kč |
| 10 | 3 649,88100 Kč | 36 498,81 Kč |
| 25 | 3 484,81080 Kč | 87 120,27 Kč |
| 50 | 3 364,87200 Kč | 168 243,60 Kč |
| Unit Price without VAT: | 4 099,28000 Kč |
|---|---|
| Unit Price with VAT: | 4 960,12880 Kč |











