
3RH21222XF400LA2 | |
|---|---|
DigiKey Part Number | 3473-3RH21222XF400LA2-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21222XF400LA2 |
Description | AUX. RAIL CONT..2NO+2NC.72-125VD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 72 ~ 125VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 72 ~ 125VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 70 ms | |
Release Time | 45 ms | |
Coil Power | 4.5W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 871,31000 Kč | 3 871,31 Kč |
| 10 | 3 447,00100 Kč | 34 470,01 Kč |
| 25 | 3 291,13400 Kč | 82 278,35 Kč |
| 50 | 3 177,83860 Kč | 158 891,93 Kč |
| Unit Price without VAT: | 3 871,31000 Kč |
|---|---|
| Unit Price with VAT: | 4 684,28510 Kč |











