Solid State Contactor 3PST-NO (3 Form A) 40 A 48 ~ 600V Chassis Mount Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF24401AC45

DigiKey Part Number
3473-3RF24401AC45-ND
Manufacturer
Manufacturer Product Number
3RF24401AC45
Description
SS CONT,40A,48-600V,3P,4-30VDC,Z
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 40 A 48 ~ 600V Chassis Mount Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
3PST-NO (3 Form A)
Manufacturer
Siemens
Output Type
AC, Zero Cross
Series
Load Current
40 A
Packaging
Box
Voltage - Input
4 ~ 30VDC
Part Status
Active
Voltage - Load
48 ~ 600V
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 935,67000 Kč14 935,67 Kč
513 215,51200 Kč66 077,56 Kč
1012 600,58500 Kč126 005,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14 935,67000 Kč
Unit Price with VAT:18 072,16070 Kč