



RGC3A60D30KGE | |
|---|---|
DigiKey Part Number | 1864-1209-ND |
Manufacturer | |
Manufacturer Product Number | RGC3A60D30KGE |
Description | RELAY SSR 32VDC IN 3PH 600V 30A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 30 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC3A60D30KGE Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 30 A |
Series | Voltage - Input 5 ~ 32VDC |
Packaging Bulk | Voltage - Load 42 ~ 600V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit 3PST-NO (3 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 440,64000 Kč | 7 440,64 Kč |
| 10 | 7 068,64100 Kč | 70 686,41 Kč |
| Unit Price without VAT: | 7 440,64000 Kč |
|---|---|
| Unit Price with VAT: | 9 003,17440 Kč |





