
3RF23401BA06 | |
|---|---|
DigiKey Part Number | 3473-3RF23401BA06-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23401BA06 |
Description | 400/600V,22MM,SSIS,CON,40A,SCRW, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 20 A | |
Voltage - Input | 24VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 712,36000 Kč | 7 712,36 Kč |
| Unit Price without VAT: | 7 712,36000 Kč |
|---|---|
| Unit Price with VAT: | 9 331,95560 Kč |











