1 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162901011

DigiKey Part Number
900-2162901011-ND
Manufacturer
Manufacturer Product Number
2162901011
Description
STANDARD .093 1 CIRCUIT R TO R 1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2162901011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
1
Number of Rows
1
Pitch - Connector
0.264" (6.70mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 195 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1042,64700 Kč426,47 Kč
2539,97160 Kč999,29 Kč
5038,05680 Kč1 902,84 Kč
10036,24040 Kč3 624,04 Kč
25033,96972 Kč8 492,43 Kč
50032,34826 Kč16 174,13 Kč
1 00030,80470 Kč30 804,70 Kč
2 50028,87720 Kč72 193,00 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč

Other Suppliers on DigiKey

195In Stock
Ships from WEC