Image for 3RF23102AA06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF23102AA06

DigiKey Part Number
3473-3RF23102AA06-ND
Manufacturer
Manufacturer Product Number
3RF23102AA06
Description
400/600V,22MM,SSZP,CON,10A,SPRG,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 10 A 48 ~ 600V DIN Rail Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
10 A
Voltage - Input
24VDC
Voltage - Load
48 ~ 600V
Termination Style
Spring Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 166,90000 Kč6 166,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6 166,90000 Kč
Unit Price with VAT:7 461,94900 Kč