



1590WBSBK | |
|---|---|
DigiKey Part Number | HM3684-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBSBK |
Description | BOX ALUM BLACK 4.41"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.654" (42.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBSBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.382" W (111.99mm x 60.50mm) | |
Height | 1.654" (42.01mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,60000 Kč | 475,60 Kč |
| 5 | 400,39000 Kč | 2 001,95 Kč |
| 10 | 372,04300 Kč | 3 720,43 Kč |
| 25 | 337,84960 Kč | 8 446,24 Kč |
| 50 | 314,22240 Kč | 15 711,12 Kč |
| 100 | 292,34890 Kč | 29 234,89 Kč |
| 250 | 285,16964 Kč | 71 292,41 Kč |
| Unit Price without VAT: | 475,60000 Kč |
|---|---|
| Unit Price with VAT: | 575,47600 Kč |















