
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Circuit Terminal | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 63A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 841,88000 Kč | 1 841,88 Kč |
| Unit Price without VAT: | 1 841,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 228,67480 Kč |











