3RA23248XB302AL2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 4 524,60000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1 240,61000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1 632,22000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1 240,61000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1 632,22000 Kč
Datasheet
Contactor 3PST-NO (3 Form A) 12 A 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA23248XB302AL2

DigiKey Part Number
3473-3RA23248XB302AL2-ND
Manufacturer
Manufacturer Product Number
3RA23248XB302AL2
Description
CONTACTOR REV S0 12A 230VAC SPRG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 12 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
12 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
184 VAC
Must Release Voltage
-
Contact Material
-
Coil Power
65VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 155,47000 Kč10 155,47 Kč
Manufacturers Standard Package
Unit Price without VAT:10 155,47000 Kč
Unit Price with VAT:12 288,11870 Kč