


3LD25140TK53 | |
|---|---|
DigiKey Part Number | 3473-3LD25140TK53-ND |
Manufacturer | |
Manufacturer Product Number | 3LD25140TK53 |
Description | SWITCH 690V 63A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 63A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD25140TK53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 63A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 950,59000 Kč | 7 950,59 Kč |
| 10 | 6 851,54300 Kč | 68 515,43 Kč |
| 25 | 6 455,78240 Kč | 161 394,56 Kč |
| Unit Price without VAT: | 7 950,59000 Kč |
|---|---|
| Unit Price with VAT: | 9 620,21390 Kč |




