


3LD21440TK53 | |
|---|---|
DigiKey Part Number | 3473-3LD21440TK53-ND |
Manufacturer | |
Manufacturer Product Number | 3LD21440TK53 |
Description | SWITCH 690V 25A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 25A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD21440TK53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 25A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 502,35000 Kč | 6 502,35 Kč |
| 10 | 5 604,16300 Kč | 56 041,63 Kč |
| 25 | 5 280,74600 Kč | 132 018,65 Kč |
| Unit Price without VAT: | 6 502,35000 Kč |
|---|---|
| Unit Price with VAT: | 7 867,84350 Kč |


