


3LD21030TK51 | |
|---|---|
DigiKey Part Number | 3473-3LD21030TK51-ND |
Manufacturer | |
Manufacturer Product Number | 3LD21030TK51 |
Description | SWITCH 690V 25A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 25A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD21030TK51 Models |
Category | Type Switch |
Manufacturer Siemens | Voltage 690V |
Series | Current 25A |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 482,47000 Kč | 4 482,47 Kč |
| 10 | 3 864,10700 Kč | 38 641,07 Kč |
| 25 | 3 641,51200 Kč | 91 037,80 Kč |
| 50 | 3 481,26260 Kč | 174 063,13 Kč |
| Unit Price without VAT: | 4 482,47000 Kč |
|---|---|
| Unit Price with VAT: | 5 423,78870 Kč |








