
7027760 | |
|---|---|
DigiKey Part Number | 1882-7027760-ND |
Manufacturer | |
Manufacturer Product Number | 7027760 |
Description | BOLT-ON,SIA,SI/SLR,ATOD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 21.6V | |
Response Time | 2.5ms | |
Output Configuration | PNP | |
Light Source | - | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP40 | |
Cable Length | 19.685" (500.00mm) | |
Adjustment Type | Fixed | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 590,04000 Kč | 5 590,04 Kč |
| 10 | 4 921,04800 Kč | 49 210,48 Kč |
| Unit Price without VAT: | 5 590,04000 Kč |
|---|---|
| Unit Price with VAT: | 6 763,94840 Kč |














