6076492
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6080286

DigiKey Part Number
1882-6080286-ND
Manufacturer
Manufacturer Product Number
6080286
Description
SENSOR LEVEL ANALOG, DIGITAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solids Level Sensor Analog, Digital 4mA ~ 20mA Output Male 1 1/2" (38.1mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solids
Output Type
Analog, Digital
Output Configuration
4mA ~ 20mA
Switch Actuation Level
-
Mounting Type
Male 1 1/2" (38.1mm) NPT
Material - Housing & Prism
Aluminum, Polyester
Operating Temperature
-40°C ~ 80°C
Voltage Rating
9V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167 138,05000 Kč167 138,05 Kč
Manufacturers Standard Package
Unit Price without VAT:167 138,05000 Kč
Unit Price with VAT:202 237,04050 Kč