Solids Level Sensor Analog, Digital 4mA ~ 20mA Output Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6075943

DigiKey Part Number
1882-6075943-ND
Manufacturer
Manufacturer Product Number
6075943
Description
SEN LVL SLD ANALOG 4MA / 20MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solids Level Sensor Analog, Digital 4mA ~ 20mA Output Flange Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog, Digital
Manufacturer
SICK, Inc.
Output Configuration
4mA ~ 20mA
Series
Mounting Type
Flange Mount
Packaging
Bulk
Material - Housing & Prism
Aluminum, Polyester
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Solids
Voltage Rating
9V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147 323,86000 Kč147 323,86 Kč
Manufacturers Standard Package
Unit Price without VAT:147 323,86000 Kč
Unit Price with VAT:178 261,87060 Kč