
6075942 | |
|---|---|
DigiKey Part Number | 1882-6075942-ND |
Manufacturer | |
Manufacturer Product Number | 6075942 |
Description | SEN LVL SLD ANALOG 4MA / 20MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solids Level Sensor Analog, Digital 4mA ~ 20mA Output Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solids | |
Output Type | Analog, Digital | |
Output Configuration | 4mA ~ 20mA | |
Switch Actuation Level | - | |
Mounting Type | Flange Mount | |
Material - Housing & Prism | Aluminum, Polyester | |
Operating Temperature | -40°C ~ 80°C | |
Voltage Rating | 9V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146 711,14000 Kč | 146 711,14 Kč |
| Unit Price without VAT: | 146 711,14000 Kč |
|---|---|
| Unit Price with VAT: | 177 520,47940 Kč |













