
6072945 | |
|---|---|
DigiKey Part Number | 1882-6072945-ND |
Manufacturer | |
Manufacturer Product Number | 6072945 |
Description | PRESSURE SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5801.51PSI (40000kPa) Gauge Male - 1/4" (6.35mm) G Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type NPN/PNP |
Manufacturer SICK, Inc. | Accuracy ±0.5% |
Series | Voltage - Supply 15V ~ 35V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure 5801.51PSI (40000kPa) | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 238,34000 Kč | 11 238,34 Kč |
| Unit Price without VAT: | 11 238,34000 Kč |
|---|---|
| Unit Price with VAT: | 13 598,39140 Kč |










