6064641
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6064641

DigiKey Part Number
1882-6064641-ND
Manufacturer
Manufacturer Product Number
6064641
Description
POWER SUPPLY UNIT, ACCESSORY FAM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Power Supply
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 092,45000 Kč2 092,45 Kč
51 997,49800 Kč9 987,49 Kč
101 957,93800 Kč19 579,38 Kč
251 906,81160 Kč47 670,29 Kč
501 869,01940 Kč93 450,97 Kč
1001 831,97260 Kč183 197,26 Kč
Manufacturers Standard Package
Unit Price without VAT:2 092,45000 Kč
Unit Price with VAT:2 531,86450 Kč