
2123086 | |
|---|---|
DigiKey Part Number | 1882-2123086-ND |
Manufacturer | |
Manufacturer Product Number | 2123086 |
Description | CORDLESS-SCANNER,EXC ACC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 4 ~ 5.5VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Connector |
Type Bar Code Reader | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 0.0mm ~ 837.0mm | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 688,05000 Kč | 37 688,05 Kč |
| Unit Price without VAT: | 37 688,05000 Kč |
|---|---|
| Unit Price with VAT: | 45 602,54050 Kč |







