
6058156 | |
|---|---|
DigiKey Part Number | 1882-6058156-ND |
Manufacturer | |
Manufacturer Product Number | 6058156 |
Description | SENSOR PROX CAP 4MM-25MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.157" ~ 0.984" (4mm ~ 25mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.157" ~ 0.984" (4mm ~ 25mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | 50Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Ingress Protection | IP68, IP69K | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 701,64000 Kč | 3 701,64 Kč |
| 5 | 3 457,75800 Kč | 17 288,79 Kč |
| 10 | 3 366,80000 Kč | 33 668,00 Kč |
| 25 | 3 283,81680 Kč | 82 095,42 Kč |
| Unit Price without VAT: | 3 701,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 478,98440 Kč |




