
6055011 | |
|---|---|
DigiKey Part Number | 1882-6055011-ND |
Manufacturer | |
Manufacturer Product Number | 6055011 |
Description | CBL 4POS RCPT TO PLUG(2) 0.36' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.36' (110.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 0.36' (110.00mm) |
1st Connector Number of Positions 4 | Assembly Configuration T-Adapter on One End |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug (2) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 631,26000 Kč | 2 631,26 Kč |
| 10 | 2 236,70700 Kč | 22 367,07 Kč |
| 25 | 2 096,81000 Kč | 52 420,25 Kč |
| 50 | 1 996,85940 Kč | 99 842,97 Kč |
| 100 | 1 935,22820 Kč | 193 522,82 Kč |
| Unit Price without VAT: | 2 631,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 183,82460 Kč |













