Proximity Optical Sensor 0.39" ~ 39.37" (10mm ~ 1m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218626

DigiKey Part Number
1882-1218626-ND
Manufacturer
Manufacturer Product Number
1218626
Description
SENSOR PROXIMITY 1M NPN/PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.39" ~ 39.37" (10mm ~ 1m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
Red (635nm)
Packaging
Box
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Method
Proximity
Adjustment Type
Adjustable
Sensing Distance
0.39" ~ 39.37" (10mm ~ 1m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 533,17000 Kč8 533,17 Kč
58 030,89600 Kč40 154,48 Kč
107 843,48800 Kč78 434,88 Kč
257 619,15800 Kč190 478,95 Kč
Manufacturers Standard Package
Unit Price without VAT:8 533,17000 Kč
Unit Price with VAT:10 325,13570 Kč