
6052794 | |
|---|---|
DigiKey Part Number | 1882-6052794-ND |
Manufacturer | |
Manufacturer Product Number | 6052794 |
Description | RFID, RFID TRANSPONDERS, HF TRAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 112b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Card | |
Technology | - | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 112b (User) | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.417" L x 0.709" W (36.00mm x 18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |



