Proximity Optical Sensor 0" ~ 47.244" (0m ~ 1.2m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6052372

DigiKey Part Number
1882-6052372-ND
Manufacturer
Manufacturer Product Number
6052372
Description
P PROX SENS ENERG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0" ~ 47.244" (0m ~ 1.2m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (632nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Cable Length
78.74" (2m)
Sensing Distance
0" ~ 47.244" (0m ~ 1.2m)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 763,26000 Kč3 763,26 Kč
103 264,03400 Kč32 640,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 763,26000 Kč
Unit Price with VAT:4 553,54460 Kč