
6052365 | |
|---|---|
DigiKey Part Number | 1882-6052365-ND |
Manufacturer | |
Manufacturer Product Number | 6052365 |
Description | THROUGH-BEAM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 1299.213" (0m ~ 33m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red (632nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 0" ~ 1299.213" (0m ~ 33m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 080,05000 Kč | 5 080,05 Kč |
| 10 | 4 953,05000 Kč | 49 530,50 Kč |
| Unit Price without VAT: | 5 080,05000 Kč |
|---|---|
| Unit Price with VAT: | 6 146,86050 Kč |














