2D Laser Displacement Sensor Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6050512

DigiKey Part Number
1882-6050512-ND
Manufacturer
Manufacturer Product Number
6050512
Description
SEN DISPLACE 50-150MM PNP/NPN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2D Laser Displacement Sensor Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 24VDC
Manufacturer
SICK, Inc.
Mounting Type
Chassis Mount
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Termination Style
Cable with Connector
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Type
2D Laser Displacement Sensor
Base Product Number
Installation Distance
50.0mm ~ 150.0mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140 169,80000 Kč40 169,80 Kč
538 300,98200 Kč191 504,91 Kč
Manufacturers Standard Package
Unit Price without VAT:40 169,80000 Kč
Unit Price with VAT:48 605,45800 Kč