Proximity Sensor 0.157" (4mm) IP67 Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6050281

DigiKey Part Number
1882-6050281-ND
Manufacturer
Manufacturer Product Number
6050281
Description
SENSOR PROX 4MM IP67 BOX
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Sensor 0.157" (4mm) IP67 Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SICK, Inc.
Termination Style
Connector
Series
Operating Temperature
-25°C ~ 60°C
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Indicator
LED
Sensing Distance
0.157" (4mm)
Package / Case
Box
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 880,25000 Kč11 880,25 Kč
511 214,40200 Kč56 072,01 Kč
1010 965,89100 Kč109 658,91 Kč
Manufacturers Standard Package
Unit Price without VAT:11 880,25000 Kč
Unit Price with VAT:14 375,10250 Kč