
6049740 | |
|---|---|
DigiKey Part Number | 1882-6049740-ND |
Manufacturer | |
Manufacturer Product Number | 6049740 |
Description | INDUCT PROXIM SENSOR |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 767,53000 Kč | 3 767,53 Kč |
| Unit Price without VAT: | 3 767,53000 Kč |
|---|---|
| Unit Price with VAT: | 4 558,71130 Kč |





