
6048152 | |
|---|---|
DigiKey Part Number | 1882-6048152-ND |
Manufacturer | |
Manufacturer Product Number | 6048152 |
Description | MAL AN CAB SH M12-4P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Angled | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 1.75A | |
Voltage Rating | 60V | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 422,77000 Kč | 1 422,77 Kč |
| 10 | 1 175,93700 Kč | 11 759,37 Kč |
| 25 | 1 094,86960 Kč | 27 371,74 Kč |
| 50 | 1 040,54780 Kč | 52 027,39 Kč |
| 100 | 992,15180 Kč | 99 215,18 Kč |
| Unit Price without VAT: | 1 422,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 721,55170 Kč |










