
| 6047817 | |
|---|---|
| DigiKey Part Number | 1882-6047817-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6047817 | 
| Description | RESISTANCE THERMOMETER | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Pt100, Pt1000 Temperature Sensor -40°C ~ 85°C 4 Conductor System Connector | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Element Type | Pt100, Pt1000 | |
| Temperature Range | -40°C ~ 85°C | |
| Length - Lead Wire | - | |
| Conductor Type | 4 Conductor System | |
| Terminal Type | Connector | |
| Length - Protective Tube | - | |
| Diameter - Protective Tube | 4.8mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26 890,30000 Kč | 26 890,30 Kč | 
| Unit Price without VAT: | 26 890,30000 Kč | 
|---|---|
| Unit Price with VAT: | 32 537,26300 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic