
6043838 | |
|---|---|
DigiKey Part Number | 1882-6043838-ND |
Manufacturer | |
Manufacturer Product Number | 6043838 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.969" ~ 216.535" (50mm ~ 5.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (645nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 1.969" ~ 216.535" (50mm ~ 5.5m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 002,01000 Kč | 4 002,01 Kč |
| 10 | 3 478,57100 Kč | 34 785,71 Kč |
| Unit Price without VAT: | 4 002,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 842,43210 Kč |














