
6042565 | |
|---|---|
DigiKey Part Number | 1882-6042565-ND |
Manufacturer | |
Manufacturer Product Number | 6042565 |
Description | CIRC CBL 5POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer SICK, Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 32.8' (10.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 5 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 560,42000 Kč | 3 560,42 Kč |
| Unit Price without VAT: | 3 560,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 308,10820 Kč |







