
1093274 | |
|---|---|
DigiKey Part Number | 1882-1093274-ND |
Manufacturer | |
Manufacturer Product Number | 1093274 |
Description | SENSOR BUL CAN SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flow Sensor Sensor RS-232, RS-422 Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Flow Sensor |
Series | Output Type RS-232, RS-422 |
Packaging Bulk | Operating Temperature -30°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224 586,42000 Kč | 224 586,42 Kč |
| Unit Price without VAT: | 224 586,42000 Kč |
|---|---|
| Unit Price with VAT: | 271 749,56820 Kč |











