
6042057 | |
|---|---|
DigiKey Part Number | 1882-6042057-ND |
Manufacturer | |
Manufacturer Product Number | 6042057 |
Description | PRESSURE TRANSMITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.32PSI (16kPa) Gauge Male - 1" (25.4mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy ±0.5% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Port Size Male - 1" (25.4mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure 2.32PSI (16kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 183,22000 Kč | 18 183,22 Kč |
| Unit Price without VAT: | 18 183,22000 Kč |
|---|---|
| Unit Price with VAT: | 22 001,69620 Kč |












