
6038902 | |
|---|---|
DigiKey Part Number | 1882-6038902-ND |
Manufacturer | |
Manufacturer Product Number | 6038902 |
Description | PRESSURE SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Gauge Male - 1/2" (12.7mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 362.59PSI (2500kPa) | |
Output Type | Analog Current, PNP | |
Output | 4 ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 15V ~ 35V | |
Port Size | Male - 1/2" (12.7mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 595,71000 Kč | 14 595,71 Kč |
| Unit Price without VAT: | 14 595,71000 Kč |
|---|---|
| Unit Price with VAT: | 17 660,80910 Kč |













