




6037662 | |
|---|---|
DigiKey Part Number | 1882-6037662-ND |
Manufacturer | |
Manufacturer Product Number | 6037662 |
Description | SENSOR PROX ULTRA 350-3400MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 13.78" ~ 133.858" (350mm ~ 3400mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass, Polybutylene Terephthalate (PBT) |
Manufacturer SICK, Inc. | Voltage - Supply 9V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 13.78" ~ 133.858" (350mm ~ 3400mm) | Package / Case Cylinder, Threaded - M30 |
Output Type PNP | Base Product Number |
Response Frequency 4Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 013,59000 Kč | 12 013,59 Kč |
| 5 | 11 341,31400 Kč | 56 706,57 Kč |
| 10 | 11 090,40900 Kč | 110 904,09 Kč |
| Unit Price without VAT: | 12 013,59000 Kč |
|---|---|
| Unit Price with VAT: | 14 536,44390 Kč |













