



6037660 | |
|---|---|
DigiKey Part Number | 1882-6037660-ND |
Manufacturer | |
Manufacturer Product Number | 6037660 |
Description | SENSOR PROX ULTRASN 30-250MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 9.843" (30mm ~ 250mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 1.181" ~ 9.843" (30mm ~ 250mm) | |
Output Type | PNP | |
Response Frequency | 25Hz | |
Shielding | - | |
Material - Body | Nickel-Plated Brass, Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 9V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 677,69000 Kč | 10 677,69 Kč |
| 5 | 10 073,95800 Kč | 50 369,79 Kč |
| 10 | 9 848,71300 Kč | 98 487,13 Kč |
| 25 | 9 602,64560 Kč | 240 066,14 Kč |
| Unit Price without VAT: | 10 677,69000 Kč |
|---|---|
| Unit Price with VAT: | 12 920,00490 Kč |














