
6037496 | |
|---|---|
DigiKey Part Number | 1882-6037496-ND |
Manufacturer | |
Manufacturer Product Number | 6037496 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.969" ~ 275.591" (50mm ~ 7m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (645nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 1.969" ~ 275.591" (50mm ~ 7m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 443,25000 Kč | 3 443,25 Kč |
| 10 | 2 976,86500 Kč | 29 768,65 Kč |
| Unit Price without VAT: | 3 443,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 166,33250 Kč |














