
6036580 | |
|---|---|
DigiKey Part Number | 1882-6036580-ND |
Manufacturer | |
Manufacturer Product Number | 6036580 |
Description | SEN DISP 30MM +/- 4MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2D Laser Displacement Sensor Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 24VDC |
Manufacturer SICK, Inc. | Mounting Type Chassis Mount |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Type 2D Laser Displacement Sensor | Base Product Number |
Installation Distance 26.0mm ~ 34.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 740,16000 Kč | 31 740,16 Kč |
| Unit Price without VAT: | 31 740,16000 Kč |
|---|---|
| Unit Price with VAT: | 38 405,59360 Kč |









