Emergency Stop Switch DPST-NC Chassis Mount Control Box Enclosure, Status Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6036147

DigiKey Part Number
1882-6036147-ND
Manufacturer
Manufacturer Product Number
6036147
Description
SWITCH ESTOP TWIST RESET 3A 250V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Chassis Mount Control Box Enclosure, Status Indicator
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Control Box Enclosure, Status Indicator
Manufacturer
SICK, Inc.
Current Rating (Amps)
3A (AC), 2A (DC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-25°C ~ 60°C
Circuit
DPST-NC
Base Product Number
Switch Function
On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 566,80000 Kč2 566,80 Kč
102 324,16400 Kč23 241,64 Kč
252 234,09480 Kč55 852,37 Kč
502 168,25760 Kč108 412,88 Kč
1001 910,81800 Kč191 081,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 566,80000 Kč
Unit Price with VAT:3 105,82800 Kč