Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VAC/DC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6034568

DigiKey Part Number
1882-6034568-ND
Manufacturer
Manufacturer Product Number
6034568
Description
RELAY SAFETY 4PST 8A 24V
Customer Reference
Detailed Description
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
8 A
Switching Voltage
300VAC, 300VDC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
10 ms
Operating Temperature
-
Contact Material
Silver (Ag), Gold (Au)
Coil Current
5 mA
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.